HARTING09670094764Raccordement D ultra-miniaturisé
Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| E | |
| No | |
| 31.2 | |
| 12.5 | |
| Through Hole |
Communicating with serial connections is made easy with this 09670094764 DVI connector from Harting. This 2-row connector has a single port. This socket type connector has 9 socket type contacts. Its pitch is 2.74 mm. It has a right angle body orientation. This device has a maximum current rating of 7.5 A. 09670094764 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.5 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
