HARTING09665627813Raccordement D ultra-miniaturisé
Conn D-Sub M 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 50 | |
| 50 | |
| 1 | |
| 3 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 7.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| Steel | |
| 5 | |
| No | |
| 25.4 | |
| 67 | |
| 23.7 | |
| 16.4 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
It's easy to communicate between serial connections by using the 09665627813 DVI connector from Harting. This 3-row connector has a single port. Its pitch is 2.76 mm. It has a right angle body orientation. This male connector has 50 male contacts. This device has a maximum current rating of 7 A. This product is 67 mm long, 16.4 mm tall and 23.7 mm deep. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

