HARTING09663186502Raccordement D ultra-miniaturisé
Conn D-Sub F 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Straight | |
| F | |
| 2 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| B | |
| No | |
| 13.8 | |
| 53.05 | |
| 17.1 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The 09663186502 DVI connector from Harting is ideal for communicating with any serial connections you have. This female connector has 25 female contacts. Its pitch is 2.77 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 53.06 mm long, 12.55 mm tall and 18.2 mm deep. This DVI connector has an operating temperature of -40 to 85 °C. Its 25 terminals use the idt termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

