HARTING09565617712Raccordement D ultra-miniaturisé
Conn D-Sub M 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Solder | |
| 1.2 | |
| Straight | |
| M | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| 67.3 | |
| 15.75 | |
| 10.74 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the high density d-sub 09565617712 DVI connector from Harting. It has a straight body orientation. Its pitch is 2.41 mm. This 4-row connector has a single port. This male connector has 78 male contacts. 09565617712 is housed in polybutylene terephthalate. This product is 67.3 mm long, 10.74 mm tall and 15.75 mm deep. Its 78 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

