HARTING09563617700Raccordement D ultra-miniaturisé
Conn D-Sub PIN 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 44 | |
| 44 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| PIN | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| B | |
| No | |
| 53.5 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 09563617700 DVI connector from Harting is ideal for all your serial communication needs. This 3-row connector has a single port. Its pitch is 2.29 mm. It has a straight body orientation. 09563617700 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. Its 44 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 53.5 mm long and 12.93 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

