HARTING09561617700Raccordement D ultra-miniaturisé

Conn D-Sub PIN 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port

The high density d-sub 09-56-161-7700 DVI connector from Harting is ideal for communicating with any serial connections you have. It has a straight body orientation. Its pitch is 2.29 mm. This 3-row connector has a single port. 09-56-161-7700 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 30.81 mm long, 11.64 mm tall and 12.52 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semaines
    • Price: $1.670
    1. 1+$1.670
    2. 500+$1.467

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.