HARTING09561525613Raccordement D ultra-miniaturisé
Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| F | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| E | |
| No | |
| 10.032 | |
| 30.8 | |
| 22 | |
| 12.55 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the high density d-sub 09561525613 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. This 3-row connector has a single port. It has a right angle body orientation. Its pitch is 2.29 mm. This female connector's 15 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 2 A. 09561525613 is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 105 °C. Its 15 terminals use the solder termination method. This product is 31.3 mm long, 12.93 mm tall and 21.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

