Molex0955016649Raccordement téléphone et télécom
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 Tube
Other Part Names : 955016649
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 4 | |
| 6 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 2.13 | |
| 13.21 | |
| 20.55 | |
| 11.5 | |
| Surface Mount |
This modular rj-11 0955016649 telephone and telecom connector from Molex is typically used in applications where high-speed signals are an essential part of maintaining the network. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. Its pitch is 1.27 mm. It has a maximum voltage rating of 125 VDC. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -40 to 85 °C. 0955016649 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 13.2 mm long, 11.5 mm tall and 18.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

