HARTING09454001100Raccordement téléphone et télécom
Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Han® Cat 5
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| PL | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Cat 5 | |
| Crimp | |
| Straight | |
| 1 | |
| 50V | |
| 500 | |
| -40 | |
| 70 | |
| Single | |
| 25.3 | |
| 13 | |
| 57.3 | |
| Han® | |
| Cable Mount |
Ideal for any connection for wires this rj-45 09454001100 connector accessory manufactured from Harting will help make a strong connection. This M connector has 4 M contacts. It has a male type gender. It has a 1 body orientation. This product is Cable Mount mm deep. This part has an operating temperature range of -40 °C to 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

