HARTING09200030306Adaptateurs pour manchons thermorétractables
Housing With Cover 180° 3A Shell Size Powder Zinc Die Cast Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Zinc Die Cast | |
| Powder | |
| -40 | |
| 125 | |
| Dust Gray | |
| Housing With Cover | |
| 33.6 | |
| Han® |
A total connector assembly can't be complete without this specially engineered housing 09200030306 connector accessory from Harting. It has a straight body orientation. This product is 40 mm long and 35 mm. This part has an operating temperature of -40 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.