HARTING09185506923Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 83.1 | |
| 17.3 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Easily mount this ejector 09-18-550-6923 header connector from Harting onto your PCB project to support a variety of physical configuration options. This HDR connector has 50 HDR contacts. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It uses the solder termination method. This product is 83.1 mm long, 8.5 mm tall and 17.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

