HARTING09185346903Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 8.5 | |
| 62.8 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this ejector 09185346903 connector from Harting. This HDR connector has 34 HDR contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. It uses the solder termination method. This product is 62.8 mm long, 8.5 mm tall and 25.75 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

