HARTING09185267904Embases de raccordement et réceptacles PCB
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 7.12 | |
| 52.6 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
This ejector 09185267904 header connector from Harting is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 26 HDR contacts. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 52.6 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

