HARTING09185146323Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 25.4 | |
| 11.99 | |
| 9.3 | |
| 2.9 | |
| Through Hole |
Think of Harting's shrouded 09-18-514-6323 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This M connector has 14 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 1 A. 09-18-514-6323 is housed in polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 9.2 mm tall and 11.99 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

