HARTING09150013113Connecteur circulaire
Conn Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Crimp | |
| 14-26 | |
| Yes | |
| 10 | |
| 50V | |
| 4 | |
| 500 | |
| 15.5 | |
| 45.9 |
This 09150013113 connector from Harting will connect any inputs and outputs to your application. This socket type connector has a single socket type contact. It has a straight body orientation. It uses the crimp termination method. This product is 45.9 mm long with a diameter of 15.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

