HARTING09140023102Raccordement rectangulaire

Conn Rectangular F 2 POS Crimp ST Cable Mount Han-Modular®

This 09140023102 discrete wire housing from Harting can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 40 A. This product is 34.2 mm long, 14.6 mm tall and 42.4 mm deep.

40 pièces: Livraison en 3 jours

    Total$5.87Price for 1

    • Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2536+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Allemagne
      • In Stock: 40 pièces
      • Price: $5.8651

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.