Molex0908140904Embases de raccordement et réceptacles PCB

Conn Picoflex HDR 4 POS 1.27mm Solder ST SMD Picoflex T/R

Support physical configuration options for jumper posts by mounting this picoflex 0908140904 header connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.2 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.86 mm long, 5.15 mm tall and 6.9 mm deep. 0908140904 is housed in beige nylon 4/6. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Total en stock: 18 025 pièces

Regional Inventory: 25

    Total$0.52Price for 1

    25 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2203+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      25
      Country Of origin:
      Malaisie
         
      • Price: $0.5165
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2203+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Malaisie
      • In Stock: 25 pièces
      • Price: $0.5165
    • (600)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2516+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Malaisie
      • In Stock: 18 000 pièces
      • Price: $0.4454

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.