HARTING09063482951Face arrière de raccordement

Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole

Harting brings you their latest din 41612 09063482951 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This M connector's 48 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a male type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 6 A. 09063482951 is housed in natural polychlorinated terphenyl. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 semaines
    • Price: $10.565
    1. 1+$10.565
    2. 500+$10.454

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.