HARTING09046326921Face arrière de raccordement

Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 09046326921 header connector from Harting. This M connector has 32 contacts that are plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a male type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.95 mm long, 12.9 mm tall and 17.72 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    5 semaines
    • Price: $10.676
    1. 1+$10.676
    2. 500+$10.442

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.