HARTING09032966825Face arrière de raccordement
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 15.29 | |
| 94 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Communicate between multiple devices by linking them to this din 41612 09032966825 backplane connector from Harting. This F connector has 96 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 2 A. This product is 94 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

