HARTING09032786865Face arrière de raccordement
Conn DIN 41612 F 2Power/78Signal POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 2Power/78Signal | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 12.6 | |
| Through Hole |
Communicate between multiple devices by linking them to this din 41612 09032786865 backplane connector from Harting. This F connector's 2power / 78signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 09032786865 is housed in thermoplastic. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

