Molex0903270312Embases de raccordement et réceptacles PCB
Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 12 | |
| 2 | |
| IDT | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.739 | |
| 17.75 | |
| 7 | |
| 6.4 | |
| Picoflex | |
| Cable Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this idc connector 0903270312 header connector from Molex. This RCP connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a receptacle type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 1.2 A/contact. 0903270312 is housed in white polyester. This product is 17.75 mm long, 6.4 mm tall and 7 mm deep. It uses the idt termination method. This connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

