HARTING09032426804Face arrière de raccordement
Conn DIN 41612 F 6Power/42Signal POS 7.62mm/2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 6Power/42Signal | |
| Solder | |
| 7.62/2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 94.9 | |
| 10.5 | |
| 12.6 | |
| Through Hole |
This din 41612 09032426804 backplane connector from Harting is ideal for linking multiple connectors together. This F connector has 6 power / 42signal contacts that are plated with gold over nickel. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

