HARTING09032326824Face arrière de raccordement
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder | |
| 5.08 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| Box | |
| 95 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Harting's din 41612 09032326824 backplane connector will transfer signals at a faster rate than other connector types. This F connector has 32 contacts that are plated with gold over nickel. It has a female type gender. This is a 3-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

