HARTING09031646951Face arrière de raccordement
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 94 | |
| 17.72 | |
| 11 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Harting's shrouded 09-03-164-6951 header connector helps protect your equipment from accidental shortages. This HDR connector has 64 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A. This product is 94 mm long, 11 mm tall and 17.72 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

