HARTING09030009921Accessoires de raccordement
Connector Accessories Bracket Straight
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Bracket | |
| Connector Backplane | |
| Straight | |
| 7.45 | |
| 7.05 | |
| 4.95 |
This bracket 09030009921 connector accessory from Harting is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 7.45 mm long, 4.95 mm tall and 7.05 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

