HARTING09021642921Face arrière de raccordement
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| 10.615 | |
| 94 | |
| 15.8 | |
| 8.6 | |
| Through Hole |
The din 41612 Harting 09021642921 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This M connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. 09021642921 is housed in thermoplastic. This product is 94 mm long, 8.5 mm tall and 15.18 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

