PHOENIX CONTACT0902108Disjoncteur

Circuit Breaker Thermal Magnetic 1Pole 20A 240VAC/415VAC/48VDC

Build your electrical circuits with safety in mind with this thermal magnetic 0902108 circuit breaker from Phoenix Contact. It has a single pole. This device has a current rating of 20. The voltage rating is 240VAC|415VAC|48VDC. This part has a minimum operating temperature of -25 °C and a maximum of 55 °C. This product is 76 mm long and 18 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.