Molex0901560149Gaine de câblage de raccordement discret
Conn Housing F 9 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 9 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 500 | |
| Bag | |
| 0.731 | |
| 23.92 | |
| 5.35 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
This 0901560149 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 9 F contacts. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 3 A/contact. This product is 23.92 mm long, 5.35 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C. 0901560149 is housed in black polyphenylene oxide.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

