Molex0901522220Embases de raccordement et réceptacles PCB
Conn Socket Strip RCP 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tube
Other Part Names : 901522220
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| -55 | |
| 125 | |
| Tube | |
| 2.081 | |
| 25.4 | |
| 5.84 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Mount this socket strip 0901522220 header connector from Molex on a jumper post on your PCB to support physical configuration options. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 350 V. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 5.89 mm tall. 0901522220 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
