Molex0901303230Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray

Think of Molex's shrouded 0901303230 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 30 contacts that are made out of brass and plated with gold. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 350 VDC|350VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 0901303230 is housed in black polyester. This product is 40.82 mm long, 9.75 mm tall and 13.04 mm deep.

3 196 pièces: Livraison en 2 jours

    Total$2.00Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2330+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 3 196 pièces
      • Price: $1.9958

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.