Molex0901220770Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
Other Part Names : 901220770
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 1.66 | |
| 25.4 | |
| 13.71 | |
| 6.15 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Look no further than the unshrouded 0901220770 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 350 V. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This product is 25.4 mm long, 6.15 mm tall and 13.54 mm deep. It uses the solder termination method. 0901220770 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
