Molex0900590009Cavalier et shunt de raccordement
Conn Micro Shunt F 2 POS 2.54mm ST SL™ Bag
Other Part Names : 900590009
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro Shunt | |
| F | |
| 2 | |
| 1 | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 2000 | |
| 12 | |
| -55 | |
| 125 | |
| Bag | |
| 0.072 | |
| 5.1 | |
| 2.54 | |
| 4.85 | |
| SL™ | |
| No |
Molex brings you the micro shunt 0900590009 connector, great for use in short-circuit and parallel-component situations within your electronic circuit. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 0900590009 is housed in natural polyester. This product is 5.1 mm long, 2.54 mm tall and 4.85 mm deep. This terminal block jumper has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

