Molex0878342611Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Other Part Names : 878342611
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| 12000 | |
| -55 | |
| 120 | |
| Tray | |
| 3.781 | |
| 40.64 | |
| 8.89 | |
| 9.27 | |
| C-Grid | |
| 3.43 | |
| Through Hole |
Look no further than the shrouded 0878342611 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 250 VDC. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This connector has an operating temperature of -55 to 120 °C. This product is 40.64 mm long, 9.27 mm tall and 8.89 mm deep. 0878342611 is housed in beige nylon 4/6.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

