Molex0878324020Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Other Part Names : 878324020
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 1.748 | |
| 42.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Surface Mount |
Mounting this shrouded 0878324020 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. 0878324020 is housed in black nylon 4/6. This product is 42.65 mm long, 7.6 mm tall and 6.3 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

