Molex0878321814Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R

Safety is an important concern when designing electronic devices. Molex's shrouded 0878321814 header connector helps protect your equipment from accidental shortages. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 125 V. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 0878321814 is housed in black nylon 4/6. This product is 20.65 mm long, 7.6 mm tall and 6.3 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 15000
  • Manufacturer Lead Time:
    19 semaines
    • Price: $3.656
    1. 1+$3.656
    2. 30000+$3.590
    3. 75000+$3.549
    4. 150000+$3.501
    5. 375000+$3.450

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.