Molex0878312820Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 28 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Other Part Names : 878312820
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 28 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 1.261 | |
| 30.65 | |
| 6.3 | |
| 6.4 | |
| Milli-Grid | |
| 2.5 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0878312820 header connector from Molex on your PCB today! This HDR connector's 28 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0878312820 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 30.65 mm long, 6.4 mm tall and 6.3 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

