Molex0877600416Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 2/Contact | |
| 125V | |
| -55 | |
| 105 | |
| Tray | |
| 0.169 | |
| 4 | |
| 4 | |
| 4.3 | |
| Milli-Grid | |
| 2.6 | |
| Through Hole |
Molex's unshrouded 0877600416 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 125 V. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 0877600416 is housed in black polychlorinated terphenyl. This product is 4 mm long, 4.3 mm tall and 4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

