Molex0877582416Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
Other Part Names : 877582416
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| -55 | |
| 105 | |
| 100 | |
| Tray | |
| 0.598 | |
| 23.9 | |
| 4 | |
| 5.5 | |
| Milli-Grid | |
| 2.6 | |
| Through Hole |
Look no further than the unshrouded 0877582416 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 125 V. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. It uses the solder termination method. 0877582416 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. This product is 23.9 mm long, 5.5 mm tall and 4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

