Molex0877159306Raccordement de bord de carte
Conn PCI Express Card Edge SKT 164 POS 2mm Solder ST Thru-Hole PCI Express Tray
Other Part Names : 877159306
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 164 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 1.1/Contact | |
| 50VDC|50VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 8.5 | |
| 89 | |
| 8.85 | |
| 11.25 | |
| 0.25x0.34 | |
| 2.54 | |
| PCI Express | |
| Through Hole |
The pci express card edge 0877159306 smart card connector, developed by Molex, can provide you with a space saving alternative for connecting your printed circuits together. This SKT connector's 164 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 2 mm. This product is 11.25 mm tall. This device has a maximum current rating of 1.1 A/contact. The item will be shipped in tray orientation. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 0877159306 is housed in black nylon 4/6.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

