Molex0874390501Gaine de câblage de raccordement discret
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Black Pico-SPOX™ Bag
Other Part Names : 874390501
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 5 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2.5/Contact | |
| 50VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 0.06178 | |
| 8.6 | |
| 3.35 | |
| Pico-SPOX™ | |
| Cable Mount |
This 0874390501 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 5 F contacts. It has a straight body orientation. Its pitch is 1.5 mm. It has a maximum voltage rating of 50 VAC. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 3.35 mm tall. Its wire is 24-30 AWG. 0874390501 is housed in black nylon 6/6.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

