Molex0874270242Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 2 POS 4.2mm Solder ST Top Entry Thru-Hole Bag

Thanks to Molex's wire to board 0874270242 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 13 A/contact. This connector has an operating temperature of -40 to 105 °C. 0874270242 is housed in beige nylon 4/6. It uses the solder termination method. This product is 6.6 mm long, 13.5 mm tall and 11.4 mm deep.

Import TariffMay apply to this part

410 pièces: Prêt à être expédié le lendemain

    Total$0.44Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Inde
      • In Stock: 410 pièces
      • Price: $0.443

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.