Les plus vendues

Molex0787270001Raccordement de carte mémoire

Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

Ideal for photos and music this micro sim card 0787270001 micro SD connector from Molex will help save your media and data. This RCP connector's 6 contacts that are made out of titanium copper and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 10 V. 0787270001 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 14.53 mm long, 1.4 mm tall and 15.07 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

Total en stock: 37 428 pièces

Regional Inventory: 6 228

    Total$0.98Price for 1

    6 228 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2427+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      2628
      Country Of origin:
      Chine
         
      • Price: $0.9775
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2427+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 2 628 pièces
      • Price: $0.9775
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2112+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 3 600 pièces
      • Price: $0.9515
    • (2400)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2517+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Chine
      • In Stock: 31 200 pièces
      • Price: $0.6594

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.