Molex0761659607Face arrière de raccordement
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 144 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 10 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 6.597 | |
| 38.3 | |
| 16.7 | |
| 24.6 | |
| Impact™ | |
| Through Hole |
Communicate between multiple devices by linking them to this 0761659607 backplane connector from Molex. This HDR connector's 144 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.9 mm. This is a 9-row connector. It has a header type gender. It has a maximum voltage rating of 30 VDC|30VAC. This device has a maximum current rating of 0.75 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This backplane connector has an operating temperature of -55 to 85 °C. 0761659607 is housed in black liquid crystal polymer. It uses the press fit termination method. This product is 38.3 mm long, 24.6 mm tall and 16.7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

