Molex0754625001Raccordement téléphone et télécom
Conn SFP F 40 POS 0.8mm Press Fit RA Thru-Hole 40 Terminal 2 Port SFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SFP | |
| F | |
| 40 | |
| 40 | |
| 2 | |
| 40 | |
| Press Fit | |
| 0.8 | |
| Right Angle | |
| 10Gbps | |
| 0.5/Contact | |
| 120VDC|120VAC | |
| 10 | |
| 100 | |
| No | |
| Nickel Silver | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Stacked | |
| 23.76 | |
| 25.8 | |
| SFP | |
| Yes | |
| Tab Direction | Down/Up |
| 11 | |
| 14.25 | |
| Through Hole |
The modular characteristics of this sfp 0754625001 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This F connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has 2 ports. Its pitch is 1.6 mm. It has a maximum voltage rating of 120 VDC|120VAC. It has a female type gender. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tray format. 0754625001 is housed in black thermoplastic. It uses the press fit termination method. This part has an operating temperature of -40 to 85 °C. This product is 27.64 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

