Molex0741640030Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 6.814 | |
| 44.75 | |
| 16.23 | |
| 10.67 | |
| C-Grid | |
| 3.3 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 0741640030 header connector from Molex. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. 0741640030 is housed in black liquid crystal polymer. This product is 44.75 mm long, 10.67 mm tall and 16.23 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

