Molex0740990003Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST SMD SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 25 | |
| Tube | |
| 0.705 | |
| 10.17 | |
| 7.3 | |
| 13.26 | |
| SL | |
| Surface Mount |
This shrouded 0740990003 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 250 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0740990003 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. This product is 10.17 mm long, 13.26 mm tall and 7.3 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

