Molex0737803243Face arrière de raccordement
Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Other Part Names : 737803243
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 144 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 15/Contact | |
| 250VAC | |
| 10 | |
| -55 | |
| 105 | |
| 250 | |
| Tube | |
| 19.022 | |
| 48.17 | |
| 13.4 | |
| 13 | |
| HDM® | |
| Through Hole |
The Molex hard metric 0737803243 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This RCP connector's 144 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 6-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a receptacle type gender. This device has a maximum current rating of 15 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. 0737803243 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C. This product is 48.17 mm long, 13 mm tall and 13.4 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

