Molex0705430108Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Other Part Names : 705430108
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 0.789 | |
| 12.71 | |
| 6.6 | |
| 11.81 | |
| SL | |
| Contact Plating Thickness | 0.381um |
| 3.3 | |
| Through Hole |
Use this shrouded 0705430108 header connector from Molex where IDC ribbon cables are used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.71 mm long, 11.81 mm tall and 6.6 mm deep. 0705430108 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

