Molex0705430046Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole SL Tube

Other Part Names : 705430046

Mounting this shrouded 0705430046 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 0705430046 is housed in black polyester. It uses the solder termination method. This product is 33.03 mm long, 11.81 mm tall and 6.6 mm deep.

3 pièces: Livraison en 2 jours

    Total$2.44Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1823+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 3 pièces
      • Price: $2.444

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.